
ENA36IL-R06DA5-0013I42-RBD | |
|---|---|
DigiKey Part Number | 2046-ENA36IL-R06DA5-0013I42-RBD-ND |
Manufacturer | |
Manufacturer Product Number | ENA36IL-R06DA5-0013I42-RBD |
Description | ENC ABSLT QUAD USR SELECT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Quadrature (Analog) | |
Pulses per Revolution | - | |
Voltage - Supply | 8V ~ 32V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,71000 € | 571,71 € |
| Unit Price without VAT: | 571,71000 € |
|---|---|
| Unit Price with VAT: | 680,33490 € |

