
CJ6-18GK-N | |
|---|---|
DigiKey Part Number | 2046-CJ6-18GK-N-ND |
Manufacturer | |
Manufacturer Product Number | CJ6-18GK-N |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.236" (6mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CJ6-18GK-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.236" (6mm) | |
Output Type | NAMUR-NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 7V ~ 12V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,02000 € | 246,02 € |
| Unit Price without VAT: | 246,02000 € |
|---|---|
| Unit Price with VAT: | 292,76380 € |


