
9416-20M-12P-RXI58 | |
|---|---|
DigiKey Part Number | 2046-9416-20M-12P-RXI58-ND |
Manufacturer | |
Manufacturer Product Number | 9416-20M-12P-RXI58 |
Description | CIR CBL 12POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Pepperl+Fuchs, Inc. | Length 65.6' (20.0m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 12 | Shielding Shielded |
1st Connector Number of Positions Loaded 11 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,87000 € | 193,87 € |
| Unit Price without VAT: | 193,87000 € |
|---|---|
| Unit Price with VAT: | 230,70530 € |

