
42312B | |
|---|---|
DigiKey Part Number | 2046-42312B-ND |
Manufacturer | |
Manufacturer Product Number | 42312B |
Description | ROTARY ENCODER ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Termination Screw |
Mfr | Fastening Type Threaded |
Packaging Box | Orientation Keyed |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Features Backshell, Coupling Nut |
Mounting Type Free Hanging (In-Line), Right Angle | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,96000 € | 92,96 € |
| Unit Price without VAT: | 92,96000 € |
|---|---|
| Unit Price with VAT: | 110,62240 € |

