
30-3606_R-4096-5M | |
|---|---|
DigiKey Part Number | 2046-30-3606_R-4096-5M-ND |
Manufacturer | |
Manufacturer Product Number | 30-3606_R-4096-5M |
Description | ENC INCREM RS-422 USR SEL CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 4096 RS-422 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Pepperl+Fuchs, Inc. | Actuator Type 12mm Dia Round End |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Obsolete | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type RS-422 | Termination Style Cable |
Pulses per Revolution 4096 |

