
SVL-785 | |
|---|---|
DigiKey Part Number | 3250-SVL-785-ND |
Manufacturer | |
Manufacturer Product Number | SVL-785 |
Description | 1 YEAR FUSIONHUB 1000 |
Customer Reference | |
Detailed Description | Essential Care 1 Year FusionHub 1000 Networking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Essential Care | |
Applications | Networking | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | FusionHub 1000 | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.126,16000 € | 1.126,16 € |
| Unit Price without VAT: | 1.126,16000 € |
|---|---|
| Unit Price with VAT: | 1.340,13040 € |

