
SVL-781 | |
|---|---|
DigiKey Part Number | 3250-SVL-781-ND |
Manufacturer | |
Manufacturer Product Number | SVL-781 |
Description | 1-YEAR FUSIONHUB ESSENTIAL |
Customer Reference | |
Detailed Description | Essential Care 1 Year FusionHub Essential Networking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Essential Care | |
Applications | Networking | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | FusionHub Essential | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,28000 € | 78,28 € |
| Unit Price without VAT: | 78,28000 € |
|---|---|
| Unit Price with VAT: | 93,15320 € |

