
PLS-48-H2G-740W | |
|---|---|
DigiKey Part Number | 3250-PLS-48-H2G-740W-ND |
Manufacturer | |
Manufacturer Product Number | PLS-48-H2G-740W |
Description | PEPLINK SD SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch 32 Ports |
Category | Copper Type 10/100/1000/2500 |
Manufacturer Peplink | Fiber Ports 4 |
Packaging Bulk | Fiber Type SFP+ |
Part Status Active | SFP/XFP Ports 4 |
Type Switch | SFP/XFP Type SFP+ |
Configuration Fixed + SFP | PoE Ports 48 |
Number of Ports 32 | Connector Type RJ45, SFP |
Copper Ports 48 | Mounting Type Rack Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.284,14000 € | 1.284,14 € |
| Unit Price without VAT: | 1.284,14000 € |
|---|---|
| Unit Price with VAT: | 1.528,12660 € |

