
DOM-PRO-LR-5GN-PRM | |
|---|---|
DigiKey Part Number | 3250-DOM-PRO-LR-5GN-PRM-ND |
Manufacturer | |
Manufacturer Product Number | DOM-PRO-LR-5GN-PRM |
Description | PEPLINK MAX HD2 DOME PRO LR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Router LAN, WAN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | LAN, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.884,80000 € | 6.884,80 € |
| Unit Price without VAT: | 6.884,80000 € |
|---|---|
| Unit Price with VAT: | 8.192,91200 € |

