
BPL-2500-EC | |
|---|---|
DigiKey Part Number | 3250-BPL-2500-EC-ND |
Manufacturer | |
Manufacturer Product Number | BPL-2500-EC |
Description | PEPLINK BALANCE 2500 EC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Router LAN, WAN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | LAN, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 8Gbps | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16.351,40000 € | 16.351,40 € |
| Unit Price without VAT: | 16.351,40000 € |
|---|---|
| Unit Price with VAT: | 19.458,16600 € |

