
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11ax/ac/b/g/n | |
Frequency | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825Hz, 20MHz, 40MHz, 80MHz, 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, Wifi | |
Sensitivity | - | |
Power - Output | 24dBm ~ 25dBm | |
Data Rate (Max) | 2.4Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,92000 € | 323,92 € |
| Unit Price without VAT: | 323,92000 € |
|---|---|
| Unit Price with VAT: | 385,46480 € |


