Image for ACW-816 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACW-816

DigiKey Part Number
3250-ACW-816-ND
Manufacturer
Manufacturer Product Number
ACW-816
Description
PEPLINK QMA TO SMA ADAPTERS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to QMA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peplink
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to QMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
QMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
-
Cable Type
-
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,03000 €83,03 €
Manufacturers Standard Package
Unit Price without VAT:83,03000 €
Unit Price with VAT:98,80570 €