
ACW-791 | |
|---|---|
DigiKey Part Number | 3250-ACW-791-ND |
Manufacturer | |
Manufacturer Product Number | ACW-791 |
Description | PEPLINK POWER CABLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 06 pos Plug to USB C Male Plug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 06 pos Plug to USB C Male Plug | |
Length | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,39000 € | 32,39 € |
| Unit Price without VAT: | 32,39000 € |
|---|---|
| Unit Price with VAT: | 38,54410 € |

