
ACW-406 | |
|---|---|
DigiKey Part Number | 3250-ACW-406-ND |
Manufacturer | |
Manufacturer Product Number | ACW-406 |
Description | PEPLINK 7D-FB COAXIAL CABLE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | - | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

