Image for ACW-235 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACW-235

DigiKey Part Number
3250-ACW-235-ND
Manufacturer
Manufacturer Product Number
ACW-235
Description
PEPLINK PADDLE ANTENNA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Whip, Straight SMA Male Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Peplink
Number of Bands
4
Packaging
Bulk
VSWR
2.5
Part Status
Active
Gain
1.5dBi, 3dBi, 1.6dBi, 4.4dBi
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
780MHz, 2.205GHz, 3.9GHz, 5.4GHz
Height (Max)
5.310" (134.87mm)
Frequency Range
600MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4.4GHz, 4.8GHz ~ 6GHz
Applications
5G, LTE
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
127,58000 €27,58 €
1022,34600 €223,46 €
2521,03960 €525,99 €
10020,94150 €2.094,15 €
Manufacturers Standard Package
Unit Price without VAT:27,58000 €
Unit Price with VAT:32,82020 €