
RBM7530B2 | |
|---|---|
DigiKey Part Number | 3611-RBM7530B2-ND |
Manufacturer | |
Manufacturer Product Number | RBM7530B2 |
Description | FAN BLOWER 75X30MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Round - 75mm L x 75mm H Ball 10.6 CFM (0.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RBM7530B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 75mm L x 75mm H | |
Width | 30.00mm | |
Air Flow | 10.6 CFM (0.30m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection | |
Noise | 38.0dB(A) | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,36000 € | 12,36 € |
| 10 | 11,53900 € | 115,39 € |
| 25 | 10,75320 € | 268,83 € |
| 50 | 9,97580 € | 498,79 € |
| 100 | 9,10340 € | 910,34 € |
| 250 | 8,65428 € | 2.163,57 € |
| 500 | 8,23970 € | 4.119,85 € |
| Unit Price without VAT: | 12,36000 € |
|---|---|
| Unit Price with VAT: | 14,70840 € |




