
R1238L12BPLB2A | |
|---|---|
DigiKey Part Number | 3611-R1238L12BPLB2A-ND |
Manufacturer | |
Manufacturer Product Number | R1238L12BPLB2A |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 104.4 CFM (2.96m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach) |
Packaging Bulk | Noise 39.8dB(A) |
Part Status Active | Power (Watts) 3.6 W |
Voltage - Rated | RPM |
Size / Dimension Square - 120mm L x 120mm H | Termination 3 Wire Leads |
Width 38.00mm | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Air Flow 104.4 CFM (2.96m³/min) | Approval Agency CE, cUL, UL |
Static Pressure 0.290 in H2O (72.2 Pa) |

