
P1232Y12BALB2A-28 | |
|---|---|
DigiKey Part Number | 3611-P1232Y12BALB2A-28-ND |
Manufacturer | |
Manufacturer Product Number | P1232Y12BALB2A-28 |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Round - 120mm L x 120mm H Ball 42.9 CFM (1.22m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 42.9 CFM (1.22m³/min) | |
Static Pressure | 2.030 in H2O (505.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach) | |
Noise | 61.6dB(A) | |
Power (Watts) | 20.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL |

