
K1725X24BALA2A-13 | |
|---|---|
DigiKey Part Number | 3611-K1725X24BALA2A-13-ND |
Manufacturer | |
Manufacturer Product Number | K1725X24BALA2A-13 |
Description | FAN AXIAL 172X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Round - 172mm L x 150mm H Ball 272.2 CFM (7.71m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 172mm L x 150mm H | |
Width | 25.00mm | |
Air Flow | 272.2 CFM (7.71m³/min) | |
Static Pressure | 0.800 in H2O (199.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 34.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL |

