Fan Tubeaxial 24VDC Rectangular/Round - 172mm L x 150mm H Ball 374.3 CFM (10.6m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1751Z24BALB1-5

DigiKey Part Number
3611-G1751Z24BALB1-5-ND
Manufacturer
Manufacturer Product Number
G1751Z24BALB1-5
Description
FAN AXIAL 172X51MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Round - 172mm L x 150mm H Ball 374.3 CFM (10.6m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Round - 172mm L x 150mm H
Width
51.00mm
Air Flow
374.3 CFM (10.6m³/min)
Static Pressure
1.500 in H2O (373.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Constant Speed, Inrush Protection, IP56, Locked Rotor Protection, Polarity Protection
Noise
68.0dB(A)
Power (Watts)
43.2 W
RPM
Termination
2 Wire Leads
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.