
G1751Y24BALB1W-7 | |
|---|---|
DigiKey Part Number | 3611-G1751Y24BALB1W-7-ND |
Manufacturer | |
Manufacturer Product Number | G1751Y24BALB1W-7 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Round - 172mm L x 150mm H Ball 323.0 CFM (9.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Constant Speed, Inrush Protection, IP56, Locked Rotor Protection, Polarity Protection |
Packaging Bulk | Noise 58.9dB(A) |
Part Status Active | Power (Watts) 33.6 W |
Voltage - Rated | RPM |
Size / Dimension Rectangular/Round - 172mm L x 150mm H | Termination 2 Wire Leads |
Width 51.00mm | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Air Flow 323.0 CFM (9.15m³/min) | Approval Agency CE, cUL, UL |
Static Pressure 0.850 in H2O (211.7 Pa) |

