
G1238L24BPLB5 | |
|---|---|
DigiKey Part Number | 3611-G1238L24BPLB5-ND |
Manufacturer | |
Manufacturer Product Number | G1238L24BPLB5 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 102.8 CFM (2.91m³/min) 5 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 102.8 CFM (2.91m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Rotation Detection, RPWM | |
Noise | 39.6dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 5 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL |

