Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 66.9 CFM (1.90m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9225X24BPLB1

DigiKey Part Number
3611-D9225X24BPLB1-ND
Manufacturer
Manufacturer Product Number
D9225X24BPLB1
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 66.9 CFM (1.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
66.9 CFM (1.90m³/min)
Static Pressure
0.240 in H2O (59.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection
Noise
41.2dB(A)
Power (Watts)
3.8 W
RPM
Termination
2 Wire Leads
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.