
D8025L48BPLB1 | |
|---|---|
DigiKey Part Number | 3611-D8025L48BPLB1-ND |
Manufacturer | |
Manufacturer Product Number | D8025L48BPLB1 |
Description | FAN AXIAL 80X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 28.8 CFM (0.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 28.8 CFM (0.82m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection | |
Noise | 23.8dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL |

