
C9225X12BPLB1-7 | |
|---|---|
DigiKey Part Number | 3611-C9225X12BPLB1-7-ND |
Manufacturer | |
Manufacturer Product Number | C9225X12BPLB1-7 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 66.9 CFM (1.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection |
Packaging Bulk | Noise 41.2dB(A) |
Part Status Active | Power (Watts) 4.2 W |
Voltage - Rated | RPM |
Size / Dimension Square - 92mm L x 92mm H | Termination 2 Wire Leads |
Width 25.00mm | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Air Flow 66.9 CFM (1.90m³/min) | Approval Agency CE, cUL, UL |
Static Pressure 0.240 in H2O (59.7 Pa) |

