
C9225H24BPLB2B | |
|---|---|
DigiKey Part Number | 3611-C9225H24BPLB2B-ND |
Manufacturer | |
Manufacturer Product Number | C9225H24BPLB2B |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 55.7 CFM (1.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 55.7 CFM (1.58m³/min) | |
Static Pressure | 0.160 in H2O (39.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Rotation Detection | |
Noise | 35.7dB(A) | |
Power (Watts) | 2.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL |

