Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.5 CFM (0.30m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4020X12BPLP1B-5

DigiKey Part Number
3611-C4020X12BPLP1B-5-ND
Manufacturer
Manufacturer Product Number
C4020X12BPLP1B-5
Description
FAN AXIAL 40X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.5 CFM (0.30m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
10.5 CFM (0.30m³/min)
Static Pressure
0.028 in H2O (69.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection
Noise
30.6dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pelonis Technologies Inc.
A separate 95,91 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.