
AGB454 | |
|---|---|
DigiKey Part Number | 3611-AGB454-ND |
Manufacturer | |
Manufacturer Product Number | AGB454 |
Description | FAN MICR BLOWER 45X4MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Micro Blower 5VDC Square - 45mm L x 45mm H Axial Groove 1.4 CFM (0.040m³/min) 2 Wire Leads |
EDA/CAD Models | AGB454 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 4.00mm | |
Air Flow | 1.4 CFM (0.040m³/min) | |
Static Pressure | 0.406 in H2O (101.0 Pa) | |
Bearing Type | Axial Groove | |
Fan Type | ||
Features | Locked Rotor Protection, Auto Restart, Polarity Protection | |
Noise | 30.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | - | |
Material - Frame | - | |
Material - Blade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 10 | 16,19400 € | 161,94 € |
| 25 | 15,18400 € | 379,60 € |
| 50 | 13,87960 € | 693,98 € |
| 100 | 13,18870 € | 1.318,87 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,73020 € |











