
AGB304H | |
|---|---|
DigiKey Part Number | 3611-AGB304H-ND |
Manufacturer | |
Manufacturer Product Number | AGB304H |
Description | FAN MICR BLOWER 30X4MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Micro Blower 5VDC Square - 30mm L x 30mm H Axial Groove 1.1 CFM (0.033m³/min) 2 Wire Leads |
EDA/CAD Models | AGB304H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 4.50mm | |
Air Flow | 1.1 CFM (0.033m³/min) | |
Static Pressure | 0.484 in H2O (120.4 Pa) | |
Bearing Type | Axial Groove | |
Fan Type | ||
Features | Locked Rotor Protection, Auto Restart, Polarity Protection | |
Noise | 32.6dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE | |
Weight | 0.01 lb (4.54 g) | |
Current Rating (Amps) | - | |
Material - Frame | - | |
Material - Blade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 10 | 15,12300 € | 151,23 € |
| 25 | 14,39800 € | 359,95 € |
| 50 | 13,49960 € | 674,98 € |
| 100 | 12,34230 € | 1.234,23 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |











