
AGB204 | |
|---|---|
DigiKey Part Number | 3611-AGB204-ND |
Manufacturer | |
Manufacturer Product Number | AGB204 |
Description | FAN MICR BLOWER 20X4MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Micro Blower 5VDC Square - 20mm L x 20mm H Axial Groove 0.380 CFM (0.011m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AGB204 Models |
Category | Bearing Type Axial Groove |
Mfr | Fan Type |
Series | Features Locked Rotor Protection, Auto Restart, Polarity Protection |
Packaging Box | Noise 19.6dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 20mm L x 20mm H | Ingress Protection |
Width 4.00mm | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Air Flow 0.380 CFM (0.011m³/min) | Approval Agency CE |
Static Pressure 0.235 in H2O (58.5 Pa) | Weight 0.005 lb (2.27 g) |





