AGA178
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGA178

DigiKey Part Number
3611-AGA178-ND
Manufacturer
Manufacturer Product Number
AGA178
Description
FAN MICRO FAN 17X8MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Micro Fan 5VDC Square - 17mm L x 17mm H Axial Groove 0.950 CFM (0.027m³/min) 2 Wire Leads
EDA/CAD Models
AGA178 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 17mm L x 17mm H
Width
8.00mm
Air Flow
0.950 CFM (0.027m³/min)
Static Pressure
0.027 in H2O (6.7 Pa)
Bearing Type
Axial Groove
Fan Type
Features
Locked Rotor Protection, Auto Restart, Polarity Protection
Noise
18.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE
Weight
0.005 lb (2.27 g)
Current Rating (Amps)
-
Material - Frame
-
Material - Blade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pelonis Technologies Inc.
A separate 96,26 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,65000 €14,65 €
1014,35500 €143,55 €
2513,67240 €341,81 €
5012,81740 €640,87 €
10011,72040 €1.172,04 €
Unit Price without VAT:14,65000 €
Unit Price with VAT:17,43350 €