
AGA154U | |
|---|---|
DigiKey Part Number | 3611-AGA154U-ND |
Manufacturer | |
Manufacturer Product Number | AGA154U |
Description | FAN MICRO FAN 15X4MM 3VDC WIRE |
Customer Reference | |
Detailed Description | Fan Micro Fan 3VDC Square - 15mm L x 15mm H Axial Groove 0.120 CFM (0.003m³/min) 2 Wire Leads |
EDA/CAD Models | AGA154U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 15mm L x 15mm H | |
Width | 4.00mm | |
Air Flow | 0.120 CFM (0.003m³/min) | |
Static Pressure | 0.027 in H2O (6.7 Pa) | |
Bearing Type | Axial Groove | |
Fan Type | ||
Features | Locked Rotor Protection, Auto Restart, Polarity Protection | |
Noise | 14.6dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE | |
Weight | 0.003 lb (1.36 g) | |
Current Rating (Amps) | - | |
Material - Frame | - | |
Material - Blade | - |

