
AGA135 | |
|---|---|
DigiKey Part Number | 3611-AGA135-ND |
Manufacturer | |
Manufacturer Product Number | AGA135 |
Description | FAN MICRO FAN 13X5MM 3VDC WIRE |
Customer Reference | |
Detailed Description | Fan Micro Fan 3VDC Square - 13mm L x 13mm H Axial Groove 0.160 CFM (0.005m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AGA135 Models |
Category | Bearing Type Axial Groove |
Mfr | Fan Type |
Series | Features Locked Rotor Protection, Auto Restart, Polarity Protection |
Packaging Case | Noise 15.7dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 13mm L x 13mm H | Ingress Protection |
Width 5.00mm | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Air Flow 0.160 CFM (0.005m³/min) | Approval Agency CE |
Static Pressure 0.078 in H2O (19.4 Pa) | Weight 0.002 lb (0.91 g) |

