
VG95234S0 | |
|---|---|
DigiKey Part Number | 5664-VG95234S0-ND |
Manufacturer | |
Manufacturer Product Number | VG95234S0 |
Description | CONTACT SOCKET 0AWG CRIMP SILVER |
Customer Reference | |
Detailed Description | Socket Contact 0 AWG Size 0 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | 0 AWG | |
Wire Gauge or Range - mm² | 50mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,88000 € | 28,88 € |
| Unit Price without VAT: | 28,88000 € |
|---|---|
| Unit Price with VAT: | 34,36720 € |

