
VG95234P25 | |
|---|---|
DigiKey Part Number | 5664-VG95234P25-ND |
Manufacturer | |
Manufacturer Product Number | VG95234P25 |
Description | CONTACT PIN 12-14AWG CRIMP SLVR |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 12 |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - AWG 12-14 AWG |
Series | Wire Gauge or Range - mm² 2.5 ~ 4.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Pin | Contact Finish Thickness 196.9µin (5.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

