Image for VG95234P0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234P0

DigiKey Part Number
5664-VG95234P0-ND
Manufacturer
Manufacturer Product Number
VG95234P0
Description
CONTACT PIN 0AWG CRIMP SILVER
Customer Reference
Detailed Description
Pin Contact 0 AWG Size 0 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0
Manufacturer
ITT Cannon, LLC
Wire Gauge or Range - AWG
0 AWG
Series
Wire Gauge or Range - mm²
50mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Silver
Contact Type
Pin
Contact Finish Thickness
196.9µin (5.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.414
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,86000 €25,86 €
Unit Price without VAT:25,86000 €
Unit Price with VAT:30,77340 €