
VG95234KB10SL | |
|---|---|
DigiKey Part Number | 5664-VG95234KB10SL-ND |
Manufacturer | |
Manufacturer Product Number | VG95234KB10SL |
Description | CONN PROTECTIVE COVER 10SL BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10SL Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Plugs, Shell Style 3106 and 3108 |
Manufacturer ITT Cannon, LLC | Shell Size - Insert 10SL |
Series | Material Aluminum Alloy |
Packaging Bag | Features Bayonet Lock, Metal Chain with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,53000 € | 29,53 € |
| 10 | 27,00100 € | 270,01 € |
| 25 | 25,53960 € | 638,49 € |
| 50 | 23,62720 € | 1.181,36 € |
| 100 | 22,50540 € | 2.250,54 € |
| Unit Price without VAT: | 29,53000 € |
|---|---|
| Unit Price with VAT: | 35,14070 € |

