
VG95234B16 | |
|---|---|
DigiKey Part Number | 5664-VG95234B16-ND |
Manufacturer | |
Manufacturer Product Number | VG95234B16 |
Description | CONN DUMMY PLUG 16 BLUE |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive |

