
TVPS00FCI1726PAF459LF | |
|---|---|
DigiKey Part Number | 5664-TVPS00FCI1726PAF459LF-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00FCI1726PAF459LF |
Description | Square flange receptacle with st |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Copper Alloy |
Connector Type | Color Gold |
Grade Military | Ingress Protection IP67 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-26 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Circuit Board, Solder | Applications Aerospace, Aviation, Communication Systems, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,50000 € | 127,50 € |
| 5 | 109,79800 € | 548,99 € |
| 10 | 96,40400 € | 964,04 € |
| Unit Price without VAT: | 127,50000 € |
|---|---|
| Unit Price with VAT: | 151,72500 € |

