
TVPS00FCI1326PAF459 | |
|---|---|
DigiKey Part Number | 5664-TVPS00FCI1326PAF459-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00FCI1326PAF459 |
Description | Square flange receptacle with st |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Copper Alloy |
Connector Type | Color Gold |
Grade Military | Ingress Protection IP67 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-26 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Circuit Board, Solder | Applications Aerospace, Aviation, Communication Systems, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,95000 € | 147,95 € |
| 5 | 127,40000 € | 637,00 € |
| 10 | 111,86400 € | 1.118,64 € |
| Unit Price without VAT: | 147,95000 € |
|---|---|
| Unit Price with VAT: | 176,06050 € |

