
TVP00WCI1326PAF459 | |
|---|---|
DigiKey Part Number | 5664-TVP00WCI1326PAF459-ND |
Manufacturer | |
Manufacturer Product Number | TVP00WCI1326PAF459 |
Description | Square flange receptacle with st |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Copper Alloy |
Connector Type | Color Gold |
Grade Military | Ingress Protection IP67 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-26 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut, Flange | Insert Material Thermoplastic |
Termination Circuit Board, Solder | Applications Aerospace, Aviation, Communication Systems, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,27000 € | 148,27 € |
| 5 | 127,68000 € | 638,40 € |
| 10 | 112,11000 € | 1.121,10 € |
| Unit Price without VAT: | 148,27000 € |
|---|---|
| Unit Price with VAT: | 176,44130 € |

