
TVP00WCI1105P | |
|---|---|
DigiKey Part Number | 5664-TVP00WCI1105P-ND |
Manufacturer | |
Manufacturer Product Number | TVP00WCI1105P |
Description | 38999 Square Flange Receptacle, |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
Category | Orientation N |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Copper Alloy |
Connector Type | Color Gold |
Grade Military | Ingress Protection IP67 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-5 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut, Flange | Insert Material Thermoplastic |
Termination Circuit Board, Solder | Applications Aerospace, Aviation, Communication Systems, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,59000 € | 66,59 € |
| 5 | 57,34200 € | 286,71 € |
| 10 | 50,34800 € | 503,48 € |
| Unit Price without VAT: | 66,59000 € |
|---|---|
| Unit Price with VAT: | 79,24210 € |

