
PT08E10-6SW | |
|---|---|
DigiKey Part Number | 5664-PT08E10-6SW-600313-ND |
Manufacturer | |
Manufacturer Product Number | PT08E10-6SW |
Description | PT 6C 6#20 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,38000 € | 40,38 € |
| 10 | 38,07600 € | 380,76 € |
| 25 | 36,01880 € | 900,47 € |
| 50 | 33,31600 € | 1.665,80 € |
| 100 | 31,72680 € | 3.172,68 € |
| Unit Price without VAT: | 40,38000 € |
|---|---|
| Unit Price with VAT: | 48,05220 € |

