
PT07Y8-4SW | |
|---|---|
DigiKey Part Number | 5664-PT07Y8-4SW-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT07Y8-4SW |
Description | PT 4C 4#20 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 € | 23,38 € |
| 10 | 22,04600 € | 220,46 € |
| 25 | 20,85640 € | 521,41 € |
| 50 | 19,29280 € | 964,64 € |
| 100 | 18,37480 € | 1.837,48 € |
| Unit Price without VAT: | 23,38000 € |
|---|---|
| Unit Price with VAT: | 27,82220 € |

