
PT07GS8-4P | |
|---|---|
DigiKey Part Number | 5664-PT07GS8-4P-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT07GS8-4P |
Description | PT 4C 4#20 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 € | 23,95 € |
| 10 | 22,58200 € | 225,82 € |
| 25 | 21,35800 € | 533,95 € |
| 50 | 19,76020 € | 988,01 € |
| 100 | 18,81680 € | 1.881,68 € |
| Unit Price without VAT: | 23,95000 € |
|---|---|
| Unit Price with VAT: | 28,50050 € |

