
PT07GS12-10P | |
|---|---|
DigiKey Part Number | 5664-PT07GS12-10P-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT07GS12-10P |
Description | PT 10C 10#20 PIN JAM NUT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Shielding |
Grade Military | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-26482 Series I | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 € | 37,80 € |
| 10 | 35,64500 € | 356,45 € |
| 25 | 33,71560 € | 842,89 € |
| 50 | 31,18280 € | 1.559,14 € |
| 100 | 29,70400 € | 2.970,40 € |
| Unit Price without VAT: | 37,80000 € |
|---|---|
| Unit Price with VAT: | 44,98200 € |

