
PT07A8-3SW | |
|---|---|
DigiKey Part Number | 5664-PT07A8-3SW-600313-ND |
Manufacturer | |
Manufacturer Product Number | PT07A8-3SW |
Description | PT 3C 3#20 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 12,98600 € | 129,86 € |
| 25 | 12,28960 € | 307,24 € |
| 50 | 11,36320 € | 568,16 € |
| 100 | 10,82770 € | 1.082,77 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |

