
PT06US10-6P-027-R | |
|---|---|
DigiKey Part Number | 5664-PT06US10-6P-027-R-ND |
Manufacturer | |
Manufacturer Product Number | PT06US10-6P-027-R |
Description | PT 6C 6#20 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 10-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,91000 € | 51,91 € |
| Unit Price without VAT: | 51,91000 € |
|---|---|
| Unit Price with VAT: | 61,77290 € |

