
PT06E10-6SW | |
|---|---|
DigiKey Part Number | 5664-PT06E10-6SW-600313-ND |
Manufacturer | |
Manufacturer Product Number | PT06E10-6SW |
Description | PT 6C 6#20 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,86000 € | 19,86 € |
| 10 | 18,73200 € | 187,32 € |
| 25 | 17,72040 € | 443,01 € |
| 50 | 16,38600 € | 819,30 € |
| 100 | 15,61270 € | 1.561,27 € |
| Unit Price without VAT: | 19,86000 € |
|---|---|
| Unit Price with VAT: | 23,63340 € |

