
PT06A14-19P-SR | |
|---|---|
DigiKey Part Number | 5664-PT06A14-19P-SR-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT06A14-19P-SR |
Description | PT 19C 19#20 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-19 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,30000 € | 67,30 € |
| 10 | 63,45400 € | 634,54 € |
| 25 | 60,02840 € | 1.500,71 € |
| 50 | 55,52400 € | 2.776,20 € |
| 100 | 52,88080 € | 5.288,08 € |
| Unit Price without VAT: | 67,30000 € |
|---|---|
| Unit Price with VAT: | 80,08700 € |

